1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVE-A-R001-1.0

DigiKey Part Number
4423-BVE-A-R001-1.0TR-ND - Tape & Reel (TR)
4423-BVE-A-R001-1.0CT-ND - Cut Tape (CT)
4423-BVE-A-R001-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVE-A-R001-1.0
Description
RESISTOR - ISA-WELD SHUNT, 0.001
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.063" (1.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,23000 €4,23 €
102,86500 €28,65 €
252,49600 €62,40 €
502,26480 €113,24 €
1002,06850 €206,85 €
2501,85328 €463,32 €
5001,71872 €859,36 €
1 0001,71173 €1 711,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,50733 €3 014,66 €
4 0001,42491 €5 699,64 €
6 0001,39848 €8 390,88 €
Manufacturers Standard Package
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,20290 €