
BVR-I-R002-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVR-I-R002-1.0TR-ND - Tape & Reel (TR) 4423-BVR-I-R002-1.0CT-ND - Cut Tape (CT) 4423-BVR-I-R002-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR-I-R002-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.002 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,33000 € | 33,30 € |
| 25 | 2,90600 € | 72,65 € |
| 50 | 2,64120 € | 132,06 € |
| 100 | 2,41580 € | 241,58 € |
| 250 | 2,16904 € | 542,26 € |
| 500 | 2,04092 € | 1 020,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 1,82734 € | 2 558,28 € |
| 2 800 | 1,72450 € | 4 828,60 € |
| 4 200 | 1,67171 € | 7 021,18 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 6,02700 € |

