
BVR-M-R001-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVR-M-R001-1.0TR-ND - Tape & Reel (TR) 4423-BVR-M-R001-1.0CT-ND - Cut Tape (CT) 4423-BVR-M-R001-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR-M-R001-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.001 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.116" (2.95mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,80800 € | 28,08 € |
| 25 | 2,44600 € | 61,15 € |
| 50 | 2,21920 € | 110,96 € |
| 100 | 2,02630 € | 202,63 € |
| 250 | 1,81504 € | 453,76 € |
| 500 | 1,68288 € | 841,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 1,52242 € | 2 131,39 € |
| 2 800 | 1,43437 € | 4 016,24 € |
| 4 200 | 1,38915 € | 5 834,43 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 5,10450 € |

