
BVS-I-R003-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVS-I-R003-1.0TR-ND - Tape & Reel (TR) 4423-BVS-I-R003-1.0CT-ND - Cut Tape (CT) 4423-BVS-I-R003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVS-I-R003-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.003 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,05500 € | 20,55 € |
| 25 | 1,78320 € | 44,58 € |
| 50 | 1,61260 € | 80,63 € |
| 100 | 1,46770 € | 146,77 € |
| 250 | 1,30900 € | 327,25 € |
| 500 | 1,20972 € | 604,86 € |
| 1 000 | 1,15871 € | 1 158,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01694 € | 3 050,82 € |
| 6 000 | 0,96166 € | 5 769,96 € |
| 9 000 | 0,94666 € | 8 519,94 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,76380 € |

