0.3 mOhms ±1% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVS-M-R0003-1.0

DigiKey Part Number
4423-BVS-M-R0003-1.0TR-ND - Tape & Reel (TR)
4423-BVS-M-R0003-1.0CT-ND - Cut Tape (CT)
4423-BVS-M-R0003-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVS-M-R0003-1.0
Description
RESISTOR - ISA-WELD SHUNT, 0.000
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,05500 €20,55 €
251,78320 €44,58 €
501,61260 €80,63 €
1001,46770 €146,77 €
2501,30900 €327,25 €
5001,20972 €604,86 €
1 0001,15871 €1 158,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01694 €3 050,82 €
6 0000,96166 €5 769,96 €
9 0000,94666 €8 519,94 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,76380 €