
BVS-M-R0005-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVS-M-R0005-1.0TR-ND - Tape & Reel (TR) 4423-BVS-M-R0005-1.0CT-ND - Cut Tape (CT) 4423-BVS-M-R0005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVS-M-R0005-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,81500 € | 18,15 € |
| 25 | 1,57200 € | 39,30 € |
| 50 | 1,42000 € | 71,00 € |
| 100 | 1,29080 € | 129,08 € |
| 250 | 1,14924 € | 287,31 € |
| 500 | 1,06068 € | 530,34 € |
| 1 000 | 1,00071 € | 1 000,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88871 € | 2 666,13 € |
| 6 000 | 0,83939 € | 5 036,34 € |
| 9 000 | 0,81757 € | 7 358,13 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,33330 € |

