6.8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVT-I-R0068-1.0

DigiKey Part Number
4423-BVT-I-R0068-1.0TR-ND - Tape & Reel (TR)
4423-BVT-I-R0068-1.0CT-ND - Cut Tape (CT)
4423-BVT-I-R0068-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVT-I-R0068-1.0
Description
RESISTOR - ISA-WELD SHUNT, 0.006
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.029" (0.74mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 093
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,46500 €14,65 €
251,26560 €31,64 €
501,14060 €57,03 €
1001,03460 €103,46 €
2500,91844 €229,61 €
5000,84574 €422,87 €
1 0000,78396 €783,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,67407 €3 370,35 €
10 0000,63818 €6 381,80 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,69370 €