
MDM-37PH003M7-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-37PH003M7-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37PH003M7-A174 |
Description | CABLE ASSY D-MIC-D 37P 457.2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,87000 € | 160,87 € |
| 10 | 136,75900 € | 1 367,59 € |
| 25 | 128,20720 € | 3 205,18 € |
| 50 | 124,18460 € | 6 209,23 € |
| Unit Price without VAT: | 160,87000 € |
|---|---|
| Unit Price with VAT: | 197,87010 € |

