
MDM-37SH006F-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-37SH006F-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37SH006F-A174 |
Description | CABLE ASSY D-MIC-D 37P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,75000 € | 162,75 € |
| 10 | 138,35100 € | 1 383,51 € |
| 25 | 129,70000 € | 3 242,50 € |
| 50 | 125,76600 € | 6 288,30 € |
| Unit Price without VAT: | 162,75000 € |
|---|---|
| Unit Price with VAT: | 200,18250 € |

