
MDM-37SH006P | |
|---|---|
DigiKey Part Number | 1003-MDM-37SH006P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37SH006P |
Description | CABLE ASSY D-MIC-D 37P 914.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,39000 € | 142,39 € |
| 10 | 121,05000 € | 1 210,50 € |
| 25 | 113,48080 € | 2 837,02 € |
| Unit Price without VAT: | 142,39000 € |
|---|---|
| Unit Price with VAT: | 175,13970 € |



