
MDM-51PH006P | |
|---|---|
DigiKey Part Number | 1003-MDM-51PH006P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51PH006P |
Description | CABLE ASSY D-MIC-D 51P 914.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,04000 € | 290,04 € |
| 10 | 246,58300 € | 2 465,83 € |
| 25 | 236,60960 € | 5 915,24 € |
| Unit Price without VAT: | 290,04000 € |
|---|---|
| Unit Price with VAT: | 356,74920 € |



