
MDM-51PH011P | |
|---|---|
DigiKey Part Number | 1003-MDM-51PH011P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51PH011P |
Description | CABLE ASSY D-MIC-D 51P 914.4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Yellow, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,96000 € | 179,96 € |
| 10 | 152,98600 € | 1 529,86 € |
| 25 | 143,42120 € | 3 585,53 € |
| 50 | 140,38540 € | 7 019,27 € |
| Unit Price without VAT: | 179,96000 € |
|---|---|
| Unit Price with VAT: | 221,35080 € |

