
MDM-51SH001P | |
|---|---|
DigiKey Part Number | 1003-MDM-51SH001P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51SH001P |
Description | CABLE ASSY D-MIC-D 51P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Yellow, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,53000 € | 222,53 € |
| 10 | 189,17700 € | 1 891,77 € |
| 25 | 177,34960 € | 4 433,74 € |
| Unit Price without VAT: | 222,53000 € |
|---|---|
| Unit Price with VAT: | 273,71190 € |

