Image for MDM-7C2SH001L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-7C2SH001L

DigiKey Part Number
MDM-7C2SH001L-ND
Manufacturer
Manufacturer Product Number
MDM-7C2SH001L
Description
CABLE ASSY D TO MICD 7P 457.2MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
7
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Yellow, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10455,19300 €4 551,93 €
Unit Price without VAT:455,19300 €
Unit Price with VAT:559,88739 €