



IW-G40D-SCPQ-4L004G-E016G-LCD | |
|---|---|
DigiKey Part Number | 2503-IW-G40D-SCPQ-4L004G-E016G-LCD-ND |
Manufacturer | |
Manufacturer Product Number | IW-G40D-SCPQ-4L004G-E016G-LCD |
Description | i.MX 8M Plus Quad SMARC Dev Kit |
Customer Reference | |
Detailed Description | i.MX 8M Plus i.MX 8M Plus Quad ARM® Cortex®-A53, ARM® Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | i.MX 8M Plus | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


