


iG60P-ZU4801-4E008G-E032G-EAA | |
|---|---|
DigiKey Part Number | 2503-iG60P-ZU4801-4E008G-E032G-EAA-ND |
Manufacturer | |
Manufacturer Product Number | iG60P-ZU4801-4E008G-E032G-EAA |
Description | ZynqUS+RFSoC ZU48DR(-1I) Dev Kit |
Customer Reference | |
Detailed Description | iG-RainboW-G60P Zynq UltraScale+ RFSoC ZU48DR XCZU48DR Zynq™ UltraScale+™ RFSoC FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | iG-RainboW-G60P Zynq UltraScale+ RFSoC ZU48DR | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | XCZU48DR | |
Interconnect System | FMC, FMC+, PCIe, Pmod |

