
IXGH4N250C | |
|---|---|
DigiKey Part Number | 238-IXGH4N250C-ND |
Manufacturer | |
Manufacturer Product Number | IXGH4N250C |
Description | IGBT 2500V 13A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 2500 V 13 A 150 W Through Hole TO-247AD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 13 A | |
Current - Collector Pulsed (Icm) | 46 A | |
Vce(on) (Max) @ Vge, Ic | 6V @ 15V, 4A | |
Power - Max | 150 W | |
Switching Energy | 360µJ (off) | |
Input Type | Standard | |
Gate Charge | 57 nC | |
Td (on/off) @ 25°C | -/350ns | |
Test Condition | 1250V, 4A, 20Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |

