
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 12 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 6A | |
Power - Max | 75 W | |
Switching Energy | 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 20 nC | |
Td (on/off) @ 25°C | 40ns/250ns | |
Test Condition | 1360V, 6A, 33Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 30 | 6,72400 € | 201,72 € |
| 120 | 5,76092 € | 691,31 € |
| 510 | 5,53484 € | 2 822,77 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,67760 € |

