
50.009PA/SW/G | |
|---|---|
DigiKey Part Number | 2291-50.009PA/SW/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.009PA/SW/G |
Description | CABLE GLAND 4-8MM PG9 POLY SET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,95760 € | 23,94 € |
| 50 | 0,91180 € | 45,59 € |
| 100 | 0,86830 € | 86,83 € |
| 300 | 0,80347 € | 241,04 € |
| 500 | 0,77500 € | 387,50 € |
| 1 000 | 0,73801 € | 738,01 € |
| 2 500 | 0,69182 € | 1 729,55 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |

