
HB03P12K5A1 | |
|---|---|
DigiKey Part Number | 670-3132-2-ND - Tape & Reel (TR) 670-3132-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HB03P12K5A1 |
Description | HB03 PIN SIDE CONTACT,PI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35440 € | 8,86 € |
| 50 | 0,33720 € | 16,86 € |
| 100 | 0,32110 € | 32,11 € |
| 250 | 0,30092 € | 75,23 € |
| 500 | 0,28652 € | 143,26 € |
| 1 000 | 0,27284 € | 272,84 € |
| 2 500 | 0,25575 € | 639,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,19741 € | 2 368,92 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55350 € |


