Image for ST-GTC-16P1-100-(A572) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-GTC-16P1-100-(A572)

DigiKey Part Number
ST-GTC-16P1-100-(A572)-ND
Manufacturer
Manufacturer Product Number
ST-GTC-16P1-100-(A572)
Description
CONTACT PIN 20-24AWG CRIMP
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size 16 Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Signal
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
0.2 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.