Image for ST-GTC-16P3-3500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-GTC-16P3-3500

DigiKey Part Number
ST-GTC-16P3-3500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-GTC-16P3-3500
Description
CONTACT PIN 14-16AWG CRIMP SLVR
Customer Reference
Detailed Description
Pin Contact 14-16 AWG Size 16 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
14-16 AWG
Wire Gauge or Range - mm²
1.25 ~ 2.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.