Image for ST-GTC-16S1-3500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-GTC-16S1-3500

DigiKey Part Number
ST-GTC-16S1-3500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-GTC-16S1-3500
Description
CONTACT SOCKET 20-24AWG CRIMP
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 16 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Signal, Stamped
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
0.2 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.