
ST-GTC-16S2-3500 | |
|---|---|
DigiKey Part Number | ST-GTC-16S2-3500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-GTC-16S2-3500 |
Description | CONTACT SOCKET 16-20AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |



