
O 20,0-JTS32CSV-F-K-3,3-1510-1015-LF | |
|---|---|
DigiKey Part Number | 1908-O20,0-JTS32CSV-F-K-3,3-1510-1015-LF-ND |
Manufacturer | |
Manufacturer Product Number | O 20,0-JTS32CSV-F-K-3,3-1510-1015-LF |
Description | XTAL OSC VCTCXO 20MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | ±10ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 10 | 10,00700 € | 100,07 € |
| 30 | 9,36000 € | 280,80 € |
| 60 | 8,97383 € | 538,43 € |
| 120 | 8,60400 € | 1 032,48 € |
| 270 | 8,19111 € | 2 211,60 € |
| 510 | 7,88167 € | 4 019,65 € |
| 1 020 | 7,61631 € | 7 768,64 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 14,15730 € |

