Parametric Equivalent

O 20,0-JTS75HCV-F-P-3,3-1616-08X0-LF | |
|---|---|
DigiKey Part Number | 1908-O20,0-JTS75HCV-F-P-3,3-1616-08X0-LF-ND |
Manufacturer | |
Manufacturer Product Number | O 20,0-JTS75HCV-F-P-3,3-1616-08X0-LF |
Description | XTAL OSC VCTCXO 20MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO HCMOS Oscillator 3.3V Amplitude Control 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | ±8ppm | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 20,47533 € | 614,26 € |
| Unit Price without VAT: | 20,47533 € |
|---|---|
| Unit Price with VAT: | 25,18466 € |


