
SCDP502G101K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP502G101K4GV001ETR-ND - Tape & Reel (TR) 709-SCDP502G101K4GV001ECT-ND - Cut Tape (CT) 709-SCDP502G101K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP502G101K4GV001E |
Description | CAP CER 100PF 250V C0G 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP502G101K4GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.16mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,39680 € | 19,84 € |
| 100 | 0,36100 € | 36,10 € |
| 500 | 0,30094 € | 150,47 € |
| 1 000 | 0,28233 € | 282,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26703 € | 534,06 € |
| 4 000 | 0,25443 € | 1 017,72 € |
| 6 000 | 0,24812 € | 1 488,72 € |
| 10 000 | 0,24113 € | 2 411,30 € |
| 14 000 | 0,23704 € | 3 318,56 € |
| 20 000 | 0,23310 € | 4 662,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,99630 € |


