



1600BL15B0050001E | |
|---|---|
DigiKey Part Number | 712-1600BL15B0050001ETR-ND - Tape & Reel (TR) 712-1600BL15B0050001ECT-ND - Cut Tape (CT) 712-1600BL15B0050001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1600BL15B0050001E |
Description | BALUN 1.5GHZ-1.7GHZ 50/50 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.5GHz ~ 1.7GHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1600BL15B0050001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.5GHz ~ 1.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,24020 € | 24,02 € |
| 250 | 0,23092 € | 57,73 € |
| 500 | 0,22408 € | 112,04 € |
| 1 000 | 0,21739 € | 217,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21674 € | 866,96 € |
| 8 000 | 0,21014 € | 1 681,12 € |
| 12 000 | 0,20635 € | 2 476,20 € |
| 20 000 | 0,20166 € | 4 033,20 € |
| 28 000 | 0,19861 € | 5 561,08 € |
| 40 000 | 0,19543 € | 7 817,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35670 € |











