


QSCP251Q560J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q560J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q560J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q560J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q560J1GV001T |
Description | CAP CER 56PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q560J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,06020 € | 6,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05407 € | 216,28 € |
| 8 000 | 0,05065 € | 405,20 € |
| 12 000 | 0,04894 € | 587,28 € |
| 20 000 | 0,04704 € | 940,80 € |
| 28 000 | 0,04594 € | 1 286,32 € |
| 40 000 | 0,04487 € | 1 794,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27060 € |

