


QSCT251Q430J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q430J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q430J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q430J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q430J1GV001E |
Description | CAP CER 43PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q430J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,39700 € | 19,85 € |
| 100 | 0,36150 € | 36,15 € |
| 500 | 0,30106 € | 150,53 € |
| 1 000 | 0,28240 € | 282,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25440 € | 1 017,60 € |
| 8 000 | 0,24399 € | 1 951,92 € |
| 12 000 | 0,23877 € | 2 865,24 € |
| 20 000 | 0,23299 € | 4 659,80 € |
| 28 000 | 0,22961 € | 6 429,08 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,99630 € |


