


KSW30Y-0100 | |
|---|---|
DigiKey Part Number | K520-ND |
Manufacturer | |
Manufacturer Product Number | KSW30Y-0100 |
Description | WIRE WW 30AWG PVDF YELLOW 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Yellow Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 100' (30.5m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Yellow | |
Ratings | UL Style 1423 | |
Features | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,56000 € | 32,56 € |
| 2 | 31,00000 € | 62,00 € |
| 3 | 30,11667 € | 90,35 € |
| 5 | 29,21800 € | 146,09 € |
| Unit Price without VAT: | 32,56000 € |
|---|---|
| Unit Price with VAT: | 40,04880 € |






