
04SSR-32H | |
|---|---|
DigiKey Part Number | 455-04SSR-32H-ND |
Manufacturer | |
Manufacturer Product Number | 04SSR-32H |
Description | SSR RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Socket Connector IDC Tin 32 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29085 € | 581,70 € |
| Unit Price without VAT: | 0,29085 € |
|---|---|
| Unit Price with VAT: | 0,35775 € |

