
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 800 V | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Lead Spacing | - | |
Size / Dimension | 5.567" L x 4.331" W (141.40mm x 110.00mm) | |
Height - Seated (Max) | 3.803" (96.60mm) | |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,16000 € | 86,16 € |
| Unit Price without VAT: | 86,16000 € |
|---|---|
| Unit Price with VAT: | 105,97680 € |

