
C0402C620J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C620J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C620J3GACAUTOCT-ND - Cut Tape (CT) 399-C0402C620J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C620J3GACAUTO |
Description | CAP CER 62PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C620J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,10450 € | 52,25 € |
| 1 000 | 0,09615 € | 96,15 € |
| 2 500 | 0,08736 € | 218,40 € |
| 5 000 | 0,08207 € | 410,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07771 € | 777,10 € |
| 20 000 | 0,07412 € | 1 482,40 € |
| 30 000 | 0,07232 € | 2 169,60 € |
| 50 000 | 0,07033 € | 3 516,50 € |
| 70 000 | 0,06916 € | 4 841,20 € |
| 100 000 | 0,06804 € | 6 804,00 € |
| 120 000 | 0,06751 € | 8 101,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41820 € |

