62 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C620J3GACTU

DigiKey Part Number
399-C0402C620J3GACTUTR-ND - Tape & Reel (TR)
399-C0402C620J3GACTUCT-ND - Cut Tape (CT)
399-C0402C620J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C620J3GACTU
Description
CAP CER 62PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C620J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 009
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 $0,37 $
100,22100 $2,21 $
500,16300 $8,15 $
1000,14510 $14,51 $
5000,11502 $57,51 $
1 0000,10572 $105,72 $
2 5000,09592 $239,80 $
5 0000,09002 $450,10 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08295 $829,50 $
20 0000,08116 $1 623,20 $
30 0000,07916 $2 374,80 $
50 0000,07694 $3 847,00 $
70 0000,07641 $5 348,70 $
100 0000,07439 $7 439,00 $
120 0000,07380 $8 856,00 $
Manufacturers Standard Package
Unit Price without VAT:0,37000 $
Unit Price with VAT:0,45510 $