C0402C682M4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 11 907
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08898 €
Datasheet

Upgrade


KEMET
In Stock: 8 402
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13688 €
Datasheet

Upgrade


KEMET
In Stock: 23 944
Unit Price: 0,21000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06299 €
Datasheet

Upgrade


KEMET
In Stock: 63 072
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 77 701
Unit Price: 0,21000 €
Datasheet

Upgrade


KEMET
In Stock: 16 765
Unit Price: 0,28000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 9 788
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 8 171
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 20 000
Unit Price: 0,15000 €
Datasheet

Upgrade


YAGEO
In Stock: 21 656
Unit Price: 0,09000 €
Datasheet
6800 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C682M4RACTU

DigiKey Part Number
399-C0402C682M4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C682M4RACTU
Description
CAP CER 6800PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C682M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06376 €637,60 €
Manufacturers Standard Package
Unit Price without VAT:0,06376 €
Unit Price with VAT:0,07842 €