
C0603C201JAGAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C201JAGAC7411TR-ND - Tape & Reel (TR) 399-C0603C201JAGAC7411CT-ND - Cut Tape (CT) 399-C0603C201JAGAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C201JAGAC7411 |
Description | CAP CER 200PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C201JAGAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09350 € | 9,35 € |
| 500 | 0,07300 € | 36,50 € |
| 1 000 | 0,06667 € | 66,67 € |
| 2 500 | 0,06000 € | 150,00 € |
| 5 000 | 0,05599 € | 279,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05104 € | 765,60 € |
| 30 000 | 0,04861 € | 1 458,30 € |
| 45 000 | 0,04801 € | 2 160,45 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30750 € |

