
C0805C222K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-15855-2-ND - Tape & Reel (TR) 399-15855-1-ND - Cut Tape (CT) 399-15855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222K1RACAUTO |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06040 € | 3,02 € |
| 100 | 0,05280 € | 5,28 € |
| 500 | 0,04002 € | 20,01 € |
| 1 000 | 0,03608 € | 36,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02594 € | 103,76 € |
| 8 000 | 0,02568 € | 205,44 € |
| 12 000 | 0,02555 € | 306,60 € |
| 20 000 | 0,02540 € | 508,00 € |
| 28 000 | 0,02530 € | 708,40 € |
| 40 000 | 0,02521 € | 1 008,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18450 € |

