
C0805C689CDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C689CDGACTUTR-ND - Tape & Reel (TR) 399-C0805C689CDGACTUCT-ND - Cut Tape (CT) 399-C0805C689CDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C689CDGACTU |
Description | CAP CER 6.8PF 1KV NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C689CDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,34640 € | 17,32 € |
| 100 | 0,31480 € | 31,48 € |
| 500 | 0,26112 € | 130,56 € |
| 1 000 | 0,24452 € | 244,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22702 € | 567,55 € |
| 5 000 | 0,22393 € | 1 119,65 € |
| 7 500 | 0,20189 € | 1 514,17 € |
| 12 500 | 0,19859 € | 2 482,38 € |
| 30 000 | 0,19703 € | 5 910,90 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,87330 € |

