


C0402C222K5RECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0402C222K5RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0402C222K5RECAUTO7411CT-ND - Cut Tape (CT) 399-C0402C222K5RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222K5RECAUTO7411 |
Description | CAP CER 0402 2.2NF 50V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222K5RECAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03810 € | 3,81 € |
| 500 | 0,02730 € | 13,65 € |
| 1 000 | 0,02473 € | 24,73 € |
| 2 500 | 0,02226 € | 55,65 € |
| 5 000 | 0,02037 € | 101,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,01700 € | 850,00 € |
| 100 000 | 0,01614 € | 1 614,00 € |
| 150 000 | 0,01574 € | 2 361,00 € |
| 250 000 | 0,01496 € | 3 740,00 € |
| 500 000 | 0,01470 € | 7 350,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13530 € |

