0.1 µF ±20% 50V Ceramic Capacitor Z5U Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C104M5U5TA

DigiKey Part Number
399-C410C104M5U5TA-ND
Manufacturer
Manufacturer Product Number
C410C104M5U5TA
Description
CAP CER 0.1UF 50V Z5U AXIAL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C104M5U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90 290
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,25300 €2,53 €
500,19440 €9,72 €
3000,17250 €51,75 €
6000,16960 €101,76 €
1 2000,16790 €201,48 €
2 7000,16621 €448,77 €
5 1000,16508 €841,91 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,73800 €