Upgrade
Upgrade
Similar

CBR08C430JAGAC | |
|---|---|
DigiKey Part Number | 399-8763-2-ND - Tape & Reel (TR) 399-8763-1-ND - Cut Tape (CT) 399-8763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C430JAGAC |
Description | CAP CER 43PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C430JAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83300 € | 8,33 € |
| 50 | 0,66260 € | 33,13 € |
| 100 | 0,61020 € | 61,02 € |
| 500 | 0,52140 € | 260,70 € |
| 1 000 | 0,49392 € | 493,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45268 € | 1 810,72 € |
| 8 000 | 0,43735 € | 3 498,80 € |
| 12 000 | 0,42966 € | 5 155,92 € |
| 20 000 | 0,42114 € | 8 422,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,56210 € |



