F881KM472J300L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,34138 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,32766 €
Datasheet
4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881KM472J300L

DigiKey Part Number
399-F881KM472J300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F881KM472J300L
Description
4700PF 300V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,33654 €336,54 €
Manufacturers Standard Package
Unit Price without VAT:0,33654 €
Unit Price with VAT:0,41394 €