Parametric Equivalent

HHBC14-1R2A0187V | |
|---|---|
DigiKey Part Number | 399-19097-ND |
Manufacturer | |
Manufacturer Product Number | HHBC14-1R2A0187V |
Description | CMC 187UH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductor Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | HHBC14-1R2A0187V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,82600 € | 48,26 € |
| 30 | 4,38033 € | 131,41 € |
| 60 | 4,12033 € | 247,22 € |
| 120 | 3,87575 € | 465,09 € |
| 270 | 3,60804 € | 974,17 € |
| 510 | 3,41094 € | 1 739,58 € |
| 1 020 | 3,20816 € | 3 272,32 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,28160 € |


