


LDECB3100JA0N00 | |
|---|---|
DigiKey Part Number | 399-6413-2-ND - Tape & Reel (TR) 399-6413-1-ND - Cut Tape (CT) 399-6413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDECB3100JA0N00 |
Description | CAP FILM 0.1UF 5% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECB3100JA0N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83400 € | 8,34 € |
| 50 | 0,66380 € | 33,19 € |
| 100 | 0,61120 € | 61,12 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,56210 € |

