47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-2064

DigiKey Part Number
1001-2122-ND
Manufacturer
Manufacturer Product Number
M39003/09-2064
Description
CAP TANT 47UF 10% 35V AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
M39003/09-2064 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
110mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.922" L (8.92mm x 23.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
136,65000 €36,65 €
2029,22300 €584,46 €
6027,72700 €1 663,62 €
10027,17340 €2 717,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,65000 €
Unit Price with VAT:45,07950 €