
PEH200MD5100MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200MD5100MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200MD5100MU2 |
Description | CAP ALUM 10000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200MD5100MU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 27 A @ 10 kHz | |
Lead Spacing | 0.512" (13.00mm) | |
Size / Dimension | 1.441" Dia (36.60mm) | |
Height - Seated (Max) | 3.720" (94.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,95000 € | 30,95 € |
| 10 | 23,86700 € | 238,67 € |
| 50 | 22,64200 € | 1 132,10 € |
| 100 | 20,03940 € | 2 003,94 € |
| Unit Price without VAT: | 30,95000 € |
|---|---|
| Unit Price with VAT: | 38,06850 € |

