
PEH200MJ5220MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200MJ5220MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200MJ5220MU2 |
Description | CAP ALUM 22000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200MJ5220MU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19 A @ 100 Hz | |
Ripple Current @ High Frequency | 30.9 A @ 10 kHz | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.031" Dia (51.60mm) | |
Height - Seated (Max) | 3.760" (95.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,12000 € | 47,12 € |
| 24 | 34,74833 € | 833,96 € |
| 72 | 33,45597 € | 2 408,83 € |
| Unit Price without VAT: | 47,12000 € |
|---|---|
| Unit Price with VAT: | 57,95760 € |

