PEH534VDF3470M2S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1 413
Unit Price: 22,34000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 14,35246 €
Datasheet

Parametric Equivalent


TDK
In Stock: 197
Unit Price: 22,34000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 14,89842 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 15,30488 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 240
Unit Price: 7,69000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 4,60358 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 6,70079 €
Datasheet

Parametric Equivalent


TDK
In Stock: 348
Unit Price: 13,05000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 5,54275 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 7,50158 €
Datasheet
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH534VDF3470M2S

DigiKey Part Number
399-PEH534VDF3470M2S-ND
Manufacturer
Manufacturer Product Number
PEH534VDF3470M2S
Description
CAP ALUM SNAP-IN HIGH RIPPLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH534VDF3470M2S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
220mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 100 Hz
Ripple Current @ High Frequency
11.1 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 0006,96064 €6 960,64 €
Unit Price without VAT:6,96064 €
Unit Price with VAT:8,56159 €