PHA225KLP4110QE1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 949
Unit Price: 7,14000 $
Datasheet
1100 µF 40 V Aluminum - Polymer Capacitors Axial, Can 80mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA225KLP4110QE1

DigiKey Part Number
399-PHA225KLP4110QE1-ND
Manufacturer
Manufacturer Product Number
PHA225KLP4110QE1
Description
CAP ALUM HYB 1100UF 10-30% 40V
Customer Reference
Detailed Description
1100 µF 40 V Aluminum - Polymer Capacitors Axial, Can 80mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Hybrid
Capacitance
1100 µF
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
High Vibration
Ripple Current @ Low Frequency
8.18 A @ 100 Hz
Ripple Current @ High Frequency
40.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.717" Dia x 1.366" L (18.20mm x 34.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes